Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,763 In Stock | 1 : ¥18.47000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 5.0W @ 40°C | 4.00°C/W @ 600 LFM | 7.50°C/W | Aluminum | Black Anodized | |||
3,390 In Stock | 1 : ¥14.37000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 6.0W @ 40°C | 4.00°C/W @ 500 LFM | 8.00°C/W | Aluminum | Black Anodized | |||
1,202 In Stock | 1 : ¥20.77000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 8.0W @ 80°C | 4.00°C/W @ 300 LFM | 13.00°C/W | Aluminum | Degreased | |||
0 In Stock Check Lead Time | 1 : ¥21.75000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 8.0W @ 80°C | 4.00°C/W @ 300 LFM | 10.40°C/W | Aluminum | Black Anodized | |||
1 In Stock | 1 : ¥19.37000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 5.0W @ 40°C | 4.00°C/W @ 600 LFM | 9.40°C/W | Aluminum | Degreased | |||
5 In Stock | 1 : ¥22.99000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.378" (35.00mm) | - | 0.500" (12.70mm) | 6.0W @ 40°C | 4.00°C/W @ 500 LFM | 10.00°C/W | Aluminum | Degreased |