DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
782 In Stock | 1 : ¥245.81000 Box | Box | Active | 12VDC | Square - 25mm L x 25mm H | 8.00mm | 1.9 CFM (0.053m³/min) | - | Sintec | Tubeaxial | - | 15.0dB(A) | 500 mW | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.011 lb (4.99 g) | |||
1,569 In Stock | 1 : ¥271.06000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 8.00mm | 1.2 CFM (0.034m³/min) | - | Sintec | Tubeaxial | - | 5.0dB(A) | 200 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.011 lb (4.99 g) | |||
1,018 In Stock | 1 : ¥245.81000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 8.00mm | 1.9 CFM (0.053m³/min) | - | Sintec | Tubeaxial | - | 16.0dB(A) | 400 mW | 9600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.011 lb (4.99 g) | |||
689 In Stock | 1 : ¥271.06000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 8.00mm | 2.6 CFM (0.073m³/min) | - | Sintec | Tubeaxial | - | 23.0dB(A) | 600 mW | 12000 RPM | 2 Wire Leads | - | 14 ~ 131°F (-10 ~ 55°C) | CE, CSA, UL, VDE | 0.011 lb (4.99 g) | |||
41 In Stock | 1 : ¥283.68000 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 8.00mm | 1.9 CFM (0.053m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 15.0dB(A) | 500 mW | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥282.19000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 8.00mm | 1.9 CFM (0.053m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 16.0dB(A) | 400 mW | 9600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | - | |||
0 In Stock Check Lead Time | 48 : ¥271.42833 Bulk | Bulk | Active | 12VDC | Square - 25mm L x 25mm H | 8.00mm | 2.6 CFM (0.073m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 23.0dB(A) | 600 mW | 12000 RPM | 3 Wire Leads | - | 14 ~ 131°F (-10 ~ 55°C) | - | - |