567-45AB | |
---|---|
DigiKey Part Number | 345-1583-ND |
Manufacturer | |
Manufacturer Product Number | 567-45AB |
Description | 1/8 BRICK HEATSINK 55X20.7X11.4M |
Customer Reference | |
Detailed Description | Heat Sink Eighth Brick DC/DC Converter Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Eighth Brick DC/DC Converter | |
Attachment Method | Bolt On, Thermal Material | |
Shape | Rectangular, Fins | |
Length | 2.165" (55.00mm) | |
Width | 0.815" (20.70mm) | |
Diameter | - | |
Fin Height | 0.449" (11.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.30°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 4.30°C/W | |
Material | - | |
Material Finish | Unfinished | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥26.68900 | ¥266.89 |
500 | ¥20.91938 | ¥10,459.69 |
1,000 | ¥18.75524 | ¥18,755.24 |