592502B03400G | |
---|---|
DigiKey Part Number | HS372-ND |
Manufacturer | |
Manufacturer Product Number | 592502B03400G |
Description | HEATSINK TO-220 VERT MNT W/TABS |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 30°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.250" (31.75mm) | |
Width | 0.874" (22.20mm) | |
Diameter | - | |
Fin Height | 0.250" (6.35mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 22.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.10900 | ¥71.09 |
25 | ¥6.75480 | ¥168.87 |
50 | ¥6.57740 | ¥328.87 |
100 | ¥6.48870 | ¥648.87 |
250 | ¥6.04436 | ¥1,511.09 |
500 | ¥5.68892 | ¥2,844.46 |
1,000 | ¥5.15555 | ¥5,155.55 |
5,000 | ¥4.97775 | ¥24,888.75 |