9GT1224P1S001 | ||
---|---|---|
DigiKey Part Number | 1688-1639-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GT1224P1S001 | |
Description | FAN AXIAL 119X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 211.8 CFM (5.93m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GT1224P1S001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 211.8 CFM (5.93m³/min) | |
Static Pressure | 1.080 in H2O (269.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 58.0dB(A) | |
Power (Watts) | 26.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.926 lb (420.03 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 18 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥801.06000 | ¥801.06 |
21 | ¥719.94476 | ¥15,118.84 |
42 | ¥709.80524 | ¥29,811.82 |
63 | ¥664.17397 | ¥41,842.96 |
105 | ¥648.96410 | ¥68,141.23 |