FPGAs (Field Programmable Gate Array)

Results: 228
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Number of LABs/CLBs
1252505001000156325003125
Number of Logic Elements/Cells
20004000800016000250004000050000
Total RAM Bits
11059219353638707256217669120012902401677312
Number of I/O
2756101112125130160178246250320360500
Voltage - Supply
1.15V ~ 1.25V2.85V ~ 3.15V, 3.135V ~ 3.465V2.85V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 85°C (TJ)
Package / Case
36-UFBGA, WLCSP81-UFBGA, WLCSP144-LQFP Exposed Pad153-VFBGA169-LFBGA180-UFBGA, WLCSP256-LBGA324-LFBGA484-BGA672-BGA
Supplier Device Package
36-VBGA (3.47x3.4)81-VBGA, WLCSP (4.5x4.4)144-EQFP (20x20)153-MBGA (8x8)169-UBGA (11x11)180-YBGA (6.08x5.09)256-FBGA (17x17)324-UBGA (15x15)484-FBGA (23x23)672-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
228Results
Applied FiltersRemove All

Showing
of 228
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
36-WLCSP
10M02DCV36I7G
IC FPGA 27 I/O 36WLCSP
Intel
266
In Stock
1 : ¥54.51000
Cut Tape (CT)
1,000 : ¥40.88271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
169-UBGA
10M02SCU169C8G
IC FPGA 130 I/O 169UBGA
Intel
640
In Stock
1 : ¥77.00000
Tray
Tray
Active
Not Verified
125
2000
110592
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
169-LFBGA
169-UBGA (11x11)
144-EQFP
10M02SCE144C8G
IC FPGA 101 I/O 144EQFP
Intel
2,930
In Stock
1 : ¥79.88000
Tray
Tray
Active
Not Verified
125
2000
110592
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
10M08D Series
10M02DCU324C8G
IC FPGA 160 I/O 324UBGA
Intel
148
In Stock
1 : ¥90.63000
Tray
Tray
Active
Not Verified
125
2000
110592
160
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
324-LFBGA
324-UBGA (15x15)
169-UBGA
10M02SCU169I7G
IC FPGA 130 I/O 169UBGA
Intel
138
In Stock
1 : ¥102.62000
Tray
Tray
Active
Not Verified
125
2000
110592
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
169-LFBGA
169-UBGA (11x11)
MAX 10 Series_153-MBGA Pkg
10M04SCM153C8G
IC FPGA 112 I/O 153MBGA
Intel
346
In Stock
1 : ¥117.89000
Tray
Tray
Active
Not Verified
250
4000
193536
112
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
153-VFBGA
153-MBGA (8x8)
169-UBGA
10M08SCU169C8G
IC FPGA 130 I/O 169UBGA
Intel
241
In Stock
1 : ¥120.84000
Tray
Tray
Active
Not Verified
500
8000
387072
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
169-LFBGA
169-UBGA (11x11)
144-EQFP
10M04SCE144C8G
IC FPGA 101 I/O 144EQFP
Intel
120
In Stock
1 : ¥123.80000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA
10M04SCU169I7G
IC FPGA 130 I/O 169UBGA
Intel
240
In Stock
1 : ¥139.07000
Tray
Tray
Active
Not Verified
250
4000
193536
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
169-LFBGA
169-UBGA (11x11)
169-UBGA
10M04SAU169C8G
IC FPGA 130 I/O 169UBGA
Intel
103
In Stock
1 : ¥151.13000
Tray
Tray
Active
Not Verified
250
4000
193536
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
169-LFBGA
169-UBGA (11x11)
169-UBGA
10M08SCU169I7G
IC FPGA 130 I/O 169UBGA
Intel
581
In Stock
1 : ¥161.15000
Tray
Tray
Active
Not Verified
500
8000
387072
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
169-LFBGA
169-UBGA (11x11)
144-EQFP
10M04SCE144I7G
IC FPGA 101 I/O 144EQFP
Intel
107
In Stock
1 : ¥165.01000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA
10M08SAU169C8G
IC FPGA 130 I/O 169UBGA
Intel
962
In Stock
1 : ¥167.63000
Tray
Tray
Active
Not Verified
500
8000
387072
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
169-LFBGA
169-UBGA (11x11)
144-EQFP
10M04SAE144C8G
IC FPGA 101 I/O 144EQFP
Intel
124
In Stock
1 : ¥169.61000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA
10M08SAU169I7G
IC FPGA 130 I/O 169UBGA
Intel
5,274
In Stock
1 : ¥178.80000
Tray
Tray
Active
Not Verified
500
8000
387072
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
169-LFBGA
169-UBGA (11x11)
169 UBGA
10M04SAU169I7G
IC FPGA 130 I/O 169UBGA
Intel
1,084
In Stock
1 : ¥201.54000
Tray
Tray
Active
Not Verified
250
4000
193536
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
169-LFBGA
169-UBGA (11x11)
144-EQFP
10M04SAE144I7G
IC FPGA 101 I/O 144EQFP
Intel
261
In Stock
1 : ¥226.17000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
81-VBGA, WLCSP
10M08DFV81C8G
IC FPGA 56 I/O 81WLCSP
Intel
1,675
In Stock
1 : ¥249.56000
Cut Tape (CT)
1,000 : ¥187.17452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
500
8000
387072
56
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
81-UFBGA, WLCSP
81-VBGA, WLCSP (4.5x4.4)
144-EQFP
10M08SCE144I7G
IC FPGA 101 I/O 144EQFP
Intel
501
In Stock
1 : ¥252.19000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
MAX 10 Series_153-MBGA Pkg
10M08SCM153I7G
IC FPGA 112 I/O 153MBGA
Intel
641
In Stock
1 : ¥278.21000
Tray
Tray
Active
Not Verified
500
8000
387072
112
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
153-VFBGA
153-MBGA (8x8)
10M08D Series
10M08DCU324I7G
IC FPGA 246 I/O 324UBGA
Intel
109
In Stock
1 : ¥278.21000
Tray
Tray
Active
Not Verified
500
8000
387072
246
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA
324-UBGA (15x15)
81-VBGA, WLCSP
10M08DCV81I7G
IC FPGA 56 I/O 81WLCSP
Intel
1,616
In Stock
1 : ¥306.78000
Cut Tape (CT)
1,000 : ¥230.02747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
500
8000
387072
56
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
81-UFBGA, WLCSP
81-VBGA, WLCSP (4.5x4.4)
144-EQFP
10M08SAE144I7G
IC FPGA 101 I/O 144EQFP
Intel
316
In Stock
1 : ¥314.58000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
81-VBGA, WLCSP
10M08DFV81I7G
IC FPGA 56 I/O 81WLCSP
Intel
749
In Stock
1 : ¥332.81000
Cut Tape (CT)
1,000 : ¥249.56506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
500
8000
387072
56
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
81-UFBGA, WLCSP
81-VBGA, WLCSP (4.5x4.4)
MAX 10 Series_153-MBGA Pkg
10M08SAM153I7G
IC FPGA 112 I/O 153MBGA
Intel
457
In Stock
1 : ¥340.61000
Tray
Tray
Active
Not Verified
500
8000
387072
112
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
153-VFBGA
153-MBGA (8x8)
Showing
of 228

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.