10M04SCU169I7G | ||
---|---|---|
DigiKey Part Number | 544-3056-ND | |
Manufacturer | ||
Manufacturer Product Number | 10M04SCU169I7G | |
Description | IC FPGA 130 I/O 169UBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 130 193536 4000 169-LFBGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 250 | |
Number of Logic Elements/Cells | 4000 | |
Total RAM Bits | 193536 | |
Number of I/O | 130 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 169-UBGA (11x11) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.07000 | ¥139.07 |
25 | ¥111.23680 | ¥2,780.92 |
100 | ¥108.52840 | ¥10,852.84 |
500 | ¥104.25936 | ¥52,129.68 |