MCF5282CVM66 | ||
---|---|---|
DigiKey Part Number | MCF5282CVM66-ND | |
Manufacturer | ||
Manufacturer Product Number | MCF5282CVM66 | |
Description | IC MCU 32B 512KB FLASH 256MAPBGA | |
Customer Reference | ||
Detailed Description | Coldfire V2 MCF528x Microcontroller IC 32-Bit Single-Core 66MHz 512KB (512K x 8) FLASH 256-MAPBGA (17x17) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V2 | |
Core Size | 32-Bit Single-Core | |
Speed | 66MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 150 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 256-MAPBGA (17x17) | |
Package / Case | 256-LBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.73000 | ¥536.73 |
10 | ¥438.46100 | ¥4,384.61 |
80 | ¥396.03225 | ¥31,682.58 |