CY8C4A45FNI-483T

DigiKey Part Number
448-CY8C4A45FNI-483TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C4A45FNI-483T
Description
IC MCU 32BIT 32KB FLASH 45WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC® 4 CY8C4Axx Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 45-WLCSP (1.99x3.69)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit Single-Core
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x10b, 8x12b SAR; D/A 2x7b, 2x13b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
45-WLCSP (1.99x3.69)
Package / Case
45-XFBGA, WLCSP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥30.02237¥60,044.74
Manufacturers Standard Package