Variable Capacitance (Varicaps, Varactors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance @ Vr, F | Capacitance Ratio | Capacitance Ratio Condition | Voltage - Peak Reverse (Max) | Diode Type | Q @ Vr, F | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,050 In Stock 600 Factory | 100 : ¥87.80010 Tray | Tray | Active | 5.1pF @ 4V, 1MHz | 11.1 | C2/C20 | 22 V | Single | 1500 @ 4V, 50MHz | -65°C ~ 175°C | Surface Mount | Die | Chip | |||
200 In Stock | 100 : ¥184.71810 Tray | Tray | Active | 0.55pF @ 4V, 1MHz | 10 | C2/C20 | 22 V | Single | 4000 @ 4V, 50MHz | - | Surface Mount | Die | Chip | |||
762 In Stock 750 Factory | 1 : ¥288.77000 Cut Tape (CT) 250 : ¥216.93016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.42pF @ 4V, 1MHz | 7 | C2/C20 | 22 V | Single | 4000 @ 4V, 50MHz | - | Surface Mount | 0805 (2012 Metric) | 0805-2 | |||
150 In Stock 200 Factory | 25 : ¥291.65960 Tray | Tray | Active | 1.17pF @ 4V, 1MHz | 10 | C2/C20 | 22 V | Single | 3000 @ 4V, 50MHz | - | Surface Mount | 0805 (2012 Metric) | 0805-2 | |||
46 In Stock | 1 : ¥562.58000 Tray | Tray | Active | 0.55pF @ 4V, 1MHz | - | - | 18 V | Single | 3000 @ 4V, 50MHz | - | Surface Mount | P55 | P55 | |||
100 In Stock | 25 : ¥197.23960 Tray | Tray | Active | 1.1pF @ 4V, 1MHz | 10 | C2/C20 | 22 V | Single | 3000 @ 4V, 50MHz | - | Surface Mount | Die | Chip | |||
0 In Stock Check Lead Time | 29 : ¥526.20241 Bulk | Bulk | Active | 2.35pF @ 4V, 1MHz | 9.4 | C2/20 | - | Single | 3000 @ 4V, 50MHz | - | Surface Mount | P55 | P55 | |||
0 In Stock | Active | Tray | Active | 1.32pF @ 4V, 1MHz | 10 | C2/C20 | 22 V | Single | 3000 @ 4V, 50MHz | - | Surface Mount | Die | Chip | |||
0 In Stock 75 Factory | Active | Tray | Active | 0.77pF @ 4V, 1MHz | 10 | C2/C20 | 22 V | Single | 4000 @ 4V, 50MHz | - | Surface Mount | Die | Chip | |||
0 In Stock | Active | Tray | Active | 0.45pF @ 4V, 1MHz | 10 | C2/C20 | 22 V | Single | 4000 @ 4V, 50MHz | - | Surface Mount | Die | Chip | |||
0 In Stock 50 Factory | Active | Tray | Active | 0.55pF @ 4V, 1MHz | - | - | 18 V | Single | 3000 @ 4V, 50MHz | - | Surface Mount | H27 | H27 | |||
0 In Stock 50 Factory | Active | Tray | Active | 0.5pF @ 4V, 1MHz | 5.3 | C2/C20 | 22 V | Single | 4000 @ 4V, 50MHz | - | Surface Mount | P55 | P55 | |||
0 In Stock | Active | Tray | Active | 0.35pF @ 4V, 1MHz | - | - | 18 V | Single | 4000 @ 4V, 50MHz | - | Surface Mount | 0805 (2012 Metric) | 0805-2 | |||
0 In Stock | Active | Tray | Active | 0.3pF @ 4V, 1MHz | 10 | C2/C20 | 22 V | Single | 4000 @ 4V, 50MHz | - | Surface Mount | Die | Chip |