MGV-125-23 | ||
---|---|---|
DigiKey Part Number | 1465-MGV-125-23-ND | |
Manufacturer | ||
Manufacturer Product Number | MGV-125-23 | |
Description | VARACTOR DIODE,GAAS,HYPERABRUPT, | |
Customer Reference | ||
Detailed Description | Varactors Single 22 V Surface Mount Chip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 1.32pF @ 4V, 1MHz | |
Capacitance Ratio | 10 | |
Capacitance Ratio Condition | C2/C20 | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 3000 @ 4V, 50MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |