MGV075-08-0805-2 | ||
---|---|---|
DigiKey Part Number | 1465-MGV075-08-0805-2-ND | |
Manufacturer | ||
Manufacturer Product Number | MGV075-08-0805-2 | |
Description | VARACTOR DIODE,ABRUPT,MGV075-08- | |
Customer Reference | ||
Detailed Description | Varactors Single 18 V Surface Mount 0805-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance @ Vr, F | 0.35pF @ 4V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 18 V | |
Diode Type | Single | |
Q @ Vr, F | 4000 @ 4V, 50MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805-2 | |
Base Product Number |