SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥682.03000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | - | 2.5 V | 100 mA | 2250A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
9 In Stock | 1 : ¥822.99000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 100 A | 22 A | 2.5 V | 100 mA | - | 100 mA | -40°C ~ 125°C (TJ) | - | Module | |||
9 In Stock | 1 : ¥1,300.94000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 600 V | - | - | 3 V | 100 mA | 600A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 400 V | - | - | 2.5 V | 100 mA | 2250A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | - | 3 V | 100 mA | 300A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | 1 : ¥573.42000 Bulk | Bulk | Not For New Designs | Bridge, Single Phase - SCRs/Diodes (Layout 3) | 2 SCRs, 2 Diodes | 600 V | 100 A | 22 A | 2.5 V | 100 mA | - | 100 mA | -40°C ~ 125°C (TJ) | - | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | - | - | 3 V | 100 mA | 600A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock Check Lead Time | 1 : ¥724.06000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | - | 3 V | 100 mA | 300A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock Check Lead Time | 1 : ¥848.68000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 800 V | - | - | 3 V | 100 mA | 300A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock Check Lead Time | 1 : ¥724.06000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 600 V | - | - | 3 V | 100 mA | 300A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | 1 : ¥901.55000 Bulk | Bulk | Not For New Designs | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | - | - | 3 V | 100 mA | 300A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock Check Lead Time | 1 : ¥1,135.11000 Bulk | Bulk | Active | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | - | - | 3 V | 100 mA | 600A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | 10 : ¥649.60600 Bulk | Bulk | Not For New Designs | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 100 A | 22 A | 2.5 V | 100 mA | - | 100 mA | -40°C ~ 125°C (TJ) | - | Module | |||
0 In Stock Check Lead Time | 10 : ¥785.22400 Bulk | Bulk | Active | Bridge, Single Phase - All SCRs | 4 SCRs | 600 V | - | - | 3 V | 100 mA | 300A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | 10 : ¥835.30900 Bulk | Bulk | Not For New Designs | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | - | - | 2.5 V | 100 mA | 2250A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | 10 : ¥1,134.86800 Bulk | Bulk | Not For New Designs | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 800 V | - | - | 3 V | 100 mA | 600A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 400 V | - | - | 2.5 V | 100 mA | 2250A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 800 V | - | - | 2.5 V | 100 mA | 2250A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 800 V | - | - | 3 V | 100 mA | 300A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - All SCRs | 4 SCRs | 800 V | - | - | 3 V | 100 mA | 300A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - All SCRs | 4 SCRs | 1.2 kV | - | - | 3 V | 100 mA | 300A @ 60Hz | - | -40°C ~ 125°C (TJ) | Through Hole | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 800 V | - | - | 2.5 V | 100 mA | 2250A @ 60Hz | - | -40°C ~ 125°C (TJ) | Chassis Mount | Module |