SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Through Hole Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L312F

DigiKey Part Number
CC1925-ND
Manufacturer
Manufacturer Product Number
L312F
Description
SCR MODULE 600V MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Through Hole Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Off State
600 V
Manufacturer
Sensata-Crydom
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Series
Current - Gate Trigger (Igt) (Max)
100 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
2250A @ 60Hz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 1)
Mounting Type
Through Hole
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥764.31000¥764.31
10¥727.92500¥7,279.25
50¥694.84500¥34,742.25
100¥674.42070¥67,442.07
Manufacturers Standard Package