2202-1304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2202-1304
2202-1304
2202-1304

2202-1304

DigiKey Part Number
2946-2202-1304-ND
Manufacturer
Manufacturer Product Number
2202-1304
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.37000¥38.37
10¥27.25600¥272.56
25¥23.87240¥596.81
50¥21.76680¥1,088.34
100¥20.02860¥2,002.86
250¥18.22656¥4,556.64
500¥17.18012¥8,590.06
1,000¥16.35574¥16,355.74
5,000¥15.07712¥75,385.60
Manufacturers Standard Package