L614F | ||
---|---|---|
DigiKey Part Number | L614F-ND | |
Manufacturer | ||
Manufacturer Product Number | L614F | |
Description | MODULE SCR/DIO 42.5A 480VAC PCB | |
Customer Reference | ||
Detailed Description | SCR Module 1.2 kV Bridge, Single Phase - SCRs/Diodes (Layout 1) Through Hole Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 600A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,210.80500 | ¥12,108.05 |