US2MA | ||
---|---|---|
DigiKey Part Number | US2MATR-ND - Tape & Reel (TR) US2MACT-ND - Cut Tape (CT) US2MADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US2MA | |
Description | DIODE GEN PURP 1KV 1.5A DO214AC | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | US2MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.83200 | ¥28.32 |
100 | ¥1.69690 | ¥169.69 |
500 | ¥1.57126 | ¥785.63 |
1,000 | ¥1.06845 | ¥1,068.45 |
2,000 | ¥0.98361 | ¥1,967.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.94274 | ¥7,070.55 |
15,000 | ¥0.84846 | ¥12,726.90 |
37,500 | ¥0.83589 | ¥31,345.88 |
52,500 | ¥0.78561 | ¥41,244.53 |