PMLL4148L,115 | |
---|---|
DigiKey Part Number | 1727-2967-2-ND - Tape & Reel (TR) 1727-2967-1-ND - Cut Tape (CT) 1727-2967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMLL4148L,115 |
Description | DIODE GEN PURP 75V 200MA LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | PMLL4148L,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.51150 | ¥51.15 |
500 | ¥0.40196 | ¥200.98 |
1,000 | ¥0.27914 | ¥279.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.23119 | ¥577.98 |
5,000 | ¥0.21863 | ¥1,093.15 |
12,500 | ¥0.18607 | ¥2,325.88 |
25,000 | ¥0.17212 | ¥4,303.00 |
62,500 | ¥0.14886 | ¥9,303.75 |
125,000 | ¥0.12374 | ¥15,467.50 |