1N4148 A0G | |
---|---|
DigiKey Part Number | 1N4148A0GCT-ND - Cut Tape (CT) 1N4148A0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4148 A0G |
Description | DIODE GEN PURP 100V 150MA DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148 A0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.65700 | ¥6.57 |
100 | ¥0.35550 | ¥35.55 |
500 | ¥0.27946 | ¥139.73 |
1,000 | ¥0.19400 | ¥194.00 |
2,000 | ¥0.16071 | ¥321.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.15200 | ¥760.00 |
10,000 | ¥0.12936 | ¥1,293.60 |
25,000 | ¥0.11965 | ¥2,991.25 |
50,000 | ¥0.10348 | ¥5,174.00 |
125,000 | ¥0.08602 | ¥10,752.50 |