SSM6N62TU,LF | |
---|---|
DigiKey Part Number | SSM6N62TULFTR-ND - Tape & Reel (TR) SSM6N62TULFCT-ND - Cut Tape (CT) SSM6N62TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N62TU,LF |
Description | MOSFET 2N-CH 20V 0.8A UF6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N62TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.2V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 177pF @ 10V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.90370 | ¥190.37 |
500 | ¥1.48622 | ¥743.11 |
1,000 | ¥1.20801 | ¥1,208.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07986 | ¥3,239.58 |
6,000 | ¥1.02495 | ¥6,149.70 |
9,000 | ¥0.95175 | ¥8,565.75 |
30,000 | ¥0.93381 | ¥28,014.30 |