PMDPB70XPE,115 | |
---|---|
DigiKey Part Number | 1727-1330-2-ND - Tape & Reel (TR) 1727-1330-1-ND - Cut Tape (CT) 1727-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB70XPE,115 |
Description | MOSFET 2P-CH 20V 3A 6HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 515mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 10V | |
Power - Max | 515mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.33300 | ¥33.33 |
100 | ¥1.99910 | ¥199.91 |
500 | ¥1.85116 | ¥925.58 |
1,000 | ¥1.25882 | ¥1,258.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15885 | ¥3,476.55 |
6,000 | ¥1.11071 | ¥6,664.26 |
9,000 | ¥0.99963 | ¥8,996.67 |
30,000 | ¥0.98483 | ¥29,544.90 |
75,000 | ¥0.92559 | ¥69,419.25 |