BSC007N04LS6ATMA1 | ||
---|---|---|
DigiKey Part Number | BSC007N04LS6ATMA1TR-ND - Tape & Reel (TR) BSC007N04LS6ATMA1CT-ND - Cut Tape (CT) BSC007N04LS6ATMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BSC007N04LS6ATMA1 | |
Description | MOSFET N-CH 40V 100A TDSON-8-6 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 381A (Tc) 188W Surface Mount PG-TDSON-8-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | BSC007N04LS6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥22.37000 | ¥223.70 |
100 | ¥18.09420 | ¥1,809.42 |
500 | ¥16.08408 | ¥8,042.04 |
1,000 | ¥13.77200 | ¥13,772.00 |
2,000 | ¥12.96777 | ¥25,935.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥12.44127 | ¥62,206.35 |