BYT51G-TAP | |
---|---|
DigiKey Part Number | 112-BYT51G-TAPCT-ND - Cut Tape (CT) 112-BYT51G-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT51G-TAP |
Description | DIODE AVALANCHE 400V 1.5A SOD57 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.36800 | ¥43.68 |
100 | ¥3.02210 | ¥302.21 |
500 | ¥2.52536 | ¥1,262.68 |
1,000 | ¥2.14926 | ¥2,149.26 |
2,000 | ¥1.91422 | ¥3,828.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.81346 | ¥9,067.30 |
10,000 | ¥1.67913 | ¥16,791.30 |
25,000 | ¥1.66250 | ¥41,562.50 |