962982-1 | ||
---|---|---|
DigiKey Part Number | 962982-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 962982-1 | |
Description | CONTACT SOCKET 14-16AWG CRIMP | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 14-16 AWG Size 2.5mm Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 962982-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.54500 | ¥45.45 |
500 | ¥3.23372 | ¥1,616.86 |
1,000 | ¥2.83431 | ¥2,834.31 |
5,000 | ¥2.51090 | ¥12,554.50 |
10,000 | ¥2.35420 | ¥23,542.00 |