929975-1 | ||
---|---|---|
DigiKey Part Number | 17-929975-1TR-ND - Tape & Reel (TR) 17-929975-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 929975-1 | |
Description | CONTACT SOCKET 13-17AWG CRIMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 13-17 AWG Size 2.5mm Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 929975-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥2.04900 | ¥20.49 |
25 | ¥2.04240 | ¥51.06 |
50 | ¥2.01780 | ¥100.89 |
100 | ¥1.86500 | ¥186.50 |
250 | ¥1.53264 | ¥383.16 |
500 | ¥1.44760 | ¥723.80 |
1,000 | ¥1.34533 | ¥1,345.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30278 | ¥3,908.34 |
6,000 | ¥1.19209 | ¥7,152.54 |
15,000 | ¥1.05585 | ¥15,837.75 |
30,000 | ¥1.05383 | ¥31,614.90 |