STPS4S200S | ||
---|---|---|
DigiKey Part Number | 497-16320-2-ND - Tape & Reel (TR) 497-16320-1-ND - Cut Tape (CT) 497-16320-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STPS4S200S | |
Description | DIODE SCHOTTKY 200V 4A SMC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 4A Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | STPS4S200S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.44900 | ¥44.49 |
100 | ¥3.09160 | ¥309.16 |
500 | ¥2.41372 | ¥1,206.86 |
1,000 | ¥1.96187 | ¥1,961.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75378 | ¥4,384.45 |
5,000 | ¥1.66459 | ¥8,322.95 |
12,500 | ¥1.54569 | ¥19,321.12 |
25,000 | ¥1.51002 | ¥37,750.50 |