ZXMP6A17E6TA | |
---|---|
DigiKey Part Number | ZXMP6A17E6TR-ND - Tape & Reel (TR) ZXMP6A17E6CT-ND - Cut Tape (CT) ZXMP6A17E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A17E6TA |
Description | MOSFET P-CH 60V 2.3A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.3A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 637 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22800 | ¥42.28 |
100 | ¥2.93830 | ¥293.83 |
500 | ¥2.29434 | ¥1,147.17 |
1,000 | ¥1.86479 | ¥1,864.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66704 | ¥5,001.12 |
6,000 | ¥1.58228 | ¥9,493.68 |
9,000 | ¥1.46926 | ¥13,223.34 |
30,000 | ¥1.43535 | ¥43,060.50 |