PN2222ATF | |
---|---|
DigiKey Part Number | PN2222ATFTR-ND - Tape & Reel (TR) PN2222ATFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN2222ATF |
Description | TRANS NPN 40V 1A TO92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN2222ATF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.09100 | ¥109.10 |
500 | ¥0.90992 | ¥454.96 |
1,000 | ¥0.63220 | ¥632.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.54789 | ¥1,095.78 |
6,000 | ¥0.50823 | ¥3,049.38 |
10,000 | ¥0.42145 | ¥4,214.50 |
50,000 | ¥0.37187 | ¥18,593.50 |
100,000 | ¥0.32973 | ¥32,973.00 |
200,000 | ¥0.32229 | ¥64,458.00 |