MMSZ5248BS-7-F

DigiKey Part Number
MMSZ5248BS-FDITR-ND - Tape & Reel (TR)
MMSZ5248BS-FDICT-ND - Cut Tape (CT)
MMSZ5248BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5248BS-7-F
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5248BS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
21 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.96200¥19.62
100¥0.99250¥99.25
500¥0.80960¥404.80
1,000¥0.60068¥600.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50539¥1,516.17
6,000¥0.48319¥2,899.14
9,000¥0.41789¥3,761.01
30,000¥0.41005¥12,301.50
75,000¥0.33953¥25,464.75
150,000¥0.33431¥50,146.50
Manufacturers Standard Package