MMSZ4680T1G | ||
---|---|---|
DigiKey Part Number | MMSZ4680T1GOSTR-ND - Tape & Reel (TR) MMSZ4680T1GOSCT-ND - Cut Tape (CT) MMSZ4680T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMSZ4680T1G | |
Description | DIODE ZENER 2.2V 500MW SOD123 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMSZ4680T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56560 | ¥56.56 |
500 | ¥0.47170 | ¥235.85 |
1,000 | ¥0.32772 | ¥327.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28402 | ¥852.06 |
6,000 | ¥0.26347 | ¥1,580.82 |
9,000 | ¥0.21848 | ¥1,966.32 |
30,000 | ¥0.21463 | ¥6,438.90 |
75,000 | ¥0.19278 | ¥14,458.50 |
150,000 | ¥0.16707 | ¥25,060.50 |