BZT52-C3V6J | ||
---|---|---|
DigiKey Part Number | 1727-8137-2-ND - Tape & Reel (TR) 1727-8137-1-ND - Cut Tape (CT) 1727-8137-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52-C3V6J | |
Description | DIODE ZENER 3.6V 350MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.6 V 350 mW ±5.6% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.62970 | ¥62.97 |
500 | ¥0.49436 | ¥247.18 |
1,000 | ¥0.34323 | ¥343.23 |
2,000 | ¥0.28433 | ¥568.66 |
5,000 | ¥0.26889 | ¥1,344.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21724 | ¥2,172.40 |
30,000 | ¥0.20094 | ¥6,028.20 |
50,000 | ¥0.17379 | ¥8,689.50 |
100,000 | ¥0.16293 | ¥16,293.00 |
250,000 | ¥0.14446 | ¥36,115.00 |