MBRS360T3G

DigiKey Part Number
MBRS360T3GOSTR-ND - Tape & Reel (TR)
MBRS360T3GOSCT-ND - Cut Tape (CT)
MBRS360T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS360T3G
Description
DIODE SCHOTTKY 60V 3A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MBRS360T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.76800¥37.68
100¥2.62140¥262.14
500¥2.04688¥1,023.44
1,000¥1.66373¥1,663.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.48724¥3,718.10
5,000¥1.41162¥7,058.10
12,500¥1.31080¥16,385.00
25,000¥1.28055¥32,013.75
62,500¥1.24790¥77,993.75
Manufacturers Standard Package