MBRS360T3G | |
---|---|
DigiKey Part Number | MBRS360T3GOSTR-ND - Tape & Reel (TR) MBRS360T3GOSCT-ND - Cut Tape (CT) MBRS360T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS360T3G |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MBRS360T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.76800 | ¥37.68 |
100 | ¥2.62120 | ¥262.12 |
500 | ¥2.04676 | ¥1,023.38 |
1,000 | ¥1.66362 | ¥1,663.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.48714 | ¥3,717.85 |
5,000 | ¥1.41153 | ¥7,057.65 |
12,500 | ¥1.31071 | ¥16,383.88 |
25,000 | ¥1.28046 | ¥32,011.50 |
62,500 | ¥1.24782 | ¥77,988.75 |