MBR130T1G | |
---|---|
DigiKey Part Number | MBR130T1GOSTR-ND - Tape & Reel (TR) MBR130T1GOSCT-ND - Cut Tape (CT) MBR130T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR130T1G |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR130T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.23800 | ¥123.80 |
500 | ¥1.01014 | ¥505.07 |
1,000 | ¥0.74948 | ¥749.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.63057 | ¥1,891.71 |
6,000 | ¥0.60287 | ¥3,617.22 |
9,000 | ¥0.52140 | ¥4,692.60 |
30,000 | ¥0.51162 | ¥15,348.60 |
75,000 | ¥0.42364 | ¥31,773.00 |
150,000 | ¥0.41712 | ¥62,568.00 |