BY228-15TR | |
---|---|
DigiKey Part Number | BY228-15GITR-ND - Tape & Reel (TR) BY228-15GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY228-15TR |
Description | DIODE AVALANCHE 1.2KV 3A SOD64 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.25700 | ¥72.57 |
100 | ¥5.64150 | ¥564.15 |
500 | ¥4.78178 | ¥2,390.89 |
1,000 | ¥3.89534 | ¥3,895.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.66698 | ¥9,167.45 |
5,000 | ¥3.49235 | ¥17,461.75 |
12,500 | ¥3.33117 | ¥41,639.62 |