SM5817PL-TP | |
---|---|
DigiKey Part Number | SM5817PL-TPMSTR-ND - Tape & Reel (TR) SM5817PL-TPMSCT-ND - Cut Tape (CT) SM5817PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5817PL-TP |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SM5817PL-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78800 | ¥7.88 |
100 | ¥0.38500 | ¥38.50 |
500 | ¥0.32084 | ¥160.42 |
1,000 | ¥0.22298 | ¥222.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.19323 | ¥483.08 |
5,000 | ¥0.17924 | ¥896.20 |
12,500 | ¥0.15394 | ¥1,924.25 |