PMEG4010EGWJ

DigiKey Part Number
1727-7336-2-ND - Tape & Reel (TR)
1727-7336-1-ND - Cut Tape (CT)
1727-7336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010EGWJ
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
640 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
43pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.94600¥19.46
100¥0.94820¥94.82
500¥0.79122¥395.61
1,000¥0.54970¥549.70
2,000¥0.47643¥952.86
5,000¥0.44193¥2,209.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.36648¥3,664.80
30,000¥0.36002¥10,800.60
50,000¥0.32337¥16,168.50
100,000¥0.28672¥28,672.00
250,000¥0.28025¥70,062.50
Manufacturers Standard Package