PMEG4020EPK,315 | |
---|---|
DigiKey Part Number | 1727-1343-2-ND - Tape & Reel (TR) 1727-1343-1-ND - Cut Tape (CT) 1727-1343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020EPK,315 |
Description | DIODE SCHOTTKY 40V 2A DFN1608D-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DFN1608D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 90pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1608D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17070 | ¥117.07 |
500 | ¥1.03790 | ¥518.95 |
1,000 | ¥0.80761 | ¥807.61 |
2,000 | ¥0.72284 | ¥1,445.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.70669 | ¥5,653.52 |
16,000 | ¥0.62592 | ¥10,014.72 |
24,000 | ¥0.61784 | ¥14,828.16 |
56,000 | ¥0.52496 | ¥29,397.76 |