STPS3045DJF-TR | ||
---|---|---|
DigiKey Part Number | 497-10343-2-ND - Tape & Reel (TR) 497-10343-1-ND - Cut Tape (CT) 497-10343-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STPS3045DJF-TR | |
Description | DIODE SCHOTTKY 45V 30A POWERFLAT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 45 V 30A Surface Mount PowerFlat™ (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | STPS3045DJF-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.28200 | ¥72.82 |
100 | ¥5.66610 | ¥566.61 |
500 | ¥4.80246 | ¥2,401.23 |
1,000 | ¥3.91216 | ¥3,912.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.68282 | ¥11,048.46 |
6,000 | ¥3.50744 | ¥21,044.64 |
9,000 | ¥3.34556 | ¥30,110.04 |