B240AE-13 | ||
---|---|---|
DigiKey Part Number | B240AE-13DITR-ND - Tape & Reel (TR) B240AE-13DICT-ND - Cut Tape (CT) B240AE-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B240AE-13 | |
Description | DIODE SCHOTTKY 40V 2A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 2A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 93pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.07300 | ¥107.30 |
500 | ¥0.89466 | ¥447.33 |
1,000 | ¥0.62161 | ¥621.61 |
2,000 | ¥0.53874 | ¥1,077.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49972 | ¥2,498.60 |
10,000 | ¥0.41441 | ¥4,144.10 |
25,000 | ¥0.40709 | ¥10,177.25 |
50,000 | ¥0.36565 | ¥18,282.50 |
125,000 | ¥0.31690 | ¥39,612.50 |