BAS70W,115 | |
---|---|
DigiKey Part Number | 1727-4812-2-ND - Tape & Reel (TR) 1727-4812-1-ND - Cut Tape (CT) 1727-4812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70W,115 |
Description | DIODE SCHOTTKY 70V 70MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70W,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28100 | ¥12.81 |
100 | ¥0.62480 | ¥62.48 |
500 | ¥0.52132 | ¥260.66 |
1,000 | ¥0.36222 | ¥362.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31392 | ¥941.76 |
6,000 | ¥0.29119 | ¥1,747.14 |
9,000 | ¥0.24147 | ¥2,173.23 |
30,000 | ¥0.23721 | ¥7,116.30 |
75,000 | ¥0.21306 | ¥15,979.50 |
150,000 | ¥0.18465 | ¥27,697.50 |