SC-70, SOT-323 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,116 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 6 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | -55°C ~ 150°C | ||
130,586 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | 150°C (Max) | ||
84,940 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 175mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 150°C | |||
54,116 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.14573 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | 150°C (Max) | ||
36,795 In Stock 258,000 Factory | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.19121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 150°C | ||
13,056 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | -55°C ~ 125°C | ||
36,962 In Stock 342,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 150°C | ||
79,142 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 25 V | 20pF @ 1V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | 150°C (Max) | ||
57,238 In Stock 822,000 Factory | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.22158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 125°C | ||
15,600 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | 150°C (Max) | ||
47,548 In Stock 690,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 125°C | ||
19,317 In Stock 1,260,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 150°C | ||
31,369 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 1 V @ 250 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 75 V | 10pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | 150°C (Max) | ||
8,122 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.58884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | 10pF @ 1V, 1MHz | Automotive | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -40°C ~ 150°C | |||
10,787 In Stock 183,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -55°C ~ 125°C | ||
7,802 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 30mA | 700 mV @ 30 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 1 V | 1pF @ 0V, 1MHz | Automotive | AEC-Q100 | Surface Mount | SC-70, SOT-323 | SOT-323 | 125°C (Max) | ||
22,882 In Stock 621,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.47374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -55°C ~ 125°C | ||
3,000 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 100 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | -55°C ~ 150°C | ||
4,360 In Stock 666,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 150°C | ||
3,592 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.26170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 250 V | 225mA | 1.25 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | 150°C (Max) | ||
18,133 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 40 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 3 ns | 100 nA @ 35 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SC-70-3 (SOT323) | 150°C (Max) | ||
7,735 In Stock 42,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 100 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 150°C | ||
3,066 In Stock 18,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 150 V | 200mA | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 150 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | -65°C ~ 150°C | ||
5,994 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.40896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 600 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 18pF @ 0V, 1MHz | - | - | Surface Mount | SC-70, SOT-323 | USM | 125°C (Max) | ||
2,237 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.54256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 80mA | 590 mV @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 35 nA @ 30 V | - | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | 150°C |