PMEG100T50ELPX | |
---|---|
DigiKey Part Number | 1727-PMEG100T50ELPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG100T50ELPX |
Description | DIODE SCHOTT 100V 5A SOD128/CFP5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 895 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12.5 ns | |
Current - Reverse Leakage @ Vr | 1.75 µA @ 100 V | |
Capacitance @ Vr, F | 300pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52028 | ¥4,560.84 |
6,000 | ¥1.44297 | ¥8,657.82 |
9,000 | ¥1.33990 | ¥12,059.10 |
30,000 | ¥1.30898 | ¥39,269.40 |