BAS3005A02VH6327XTSA1 | |
---|---|
DigiKey Part Number | BAS3005A02VH6327XTSA1TR-ND - Tape & Reel (TR) BAS3005A02VH6327XTSA1CT-ND - Cut Tape (CT) BAS3005A02VH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS3005A02VH6327XTSA1 |
Description | DIODE SCHOTTKY 30V 500MA SC79-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount PG-SC79-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SC79-2 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.51800 | ¥151.80 |
500 | ¥1.40554 | ¥702.77 |
1,000 | ¥0.95571 | ¥955.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87982 | ¥2,639.46 |
6,000 | ¥0.84329 | ¥5,059.74 |
9,000 | ¥0.75897 | ¥6,830.73 |
30,000 | ¥0.74772 | ¥22,431.60 |
75,000 | ¥0.70274 | ¥52,705.50 |