NRVBAF3200T3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1,825
Unit Price: ¥3.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,743
Unit Price: ¥3.94000

NRVBAF3200T3G

DigiKey Part Number
488-NRVBAF3200T3GTR-ND - Tape & Reel (TR)
488-NRVBAF3200T3GCT-ND - Cut Tape (CT)
488-NRVBAF3200T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVBAF3200T3G
Description
DIODE SCHOTTKY 200V 3A SMA-FL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.93000¥9.93
10¥8.12700¥81.27
100¥6.32370¥632.37
500¥5.36038¥2,680.19
1,000¥4.36663¥4,366.63
2,000¥4.11063¥8,221.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.91489¥19,574.45
10,000¥3.73420¥37,342.00
Manufacturers Standard Package