CUS08F30,H3F | |
---|---|
DigiKey Part Number | CUS08F30H3FTR-ND - Tape & Reel (TR) CUS08F30H3FCT-ND - Cut Tape (CT) CUS08F30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS08F30,H3F |
Description | DIODE SCHOTTKY 30V 800MA USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 800mA Surface Mount USC |
EDA/CAD Models | CUS08F30,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.74900 | ¥17.49 |
100 | ¥0.85380 | ¥85.38 |
500 | ¥0.71240 | ¥356.20 |
1,000 | ¥0.49502 | ¥495.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42902 | ¥1,287.06 |
6,000 | ¥0.39796 | ¥2,387.76 |
9,000 | ¥0.33002 | ¥2,970.18 |
30,000 | ¥0.32420 | ¥9,726.00 |
75,000 | ¥0.29119 | ¥21,839.25 |
150,000 | ¥0.25237 | ¥37,855.50 |