HBS510 | |
---|---|
DigiKey Part Number | 1655-HBS510TR-ND - Tape & Reel (TR) 1655-HBS510CT-ND - Cut Tape (CT) 1655-HBS510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS510 |
Description | 1000V,5APACKAGE HBS BRIDGE RECTI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.84550 | ¥284.55 |
500 | ¥2.22192 | ¥1,110.96 |
1,000 | ¥1.80601 | ¥1,806.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61446 | ¥4,036.15 |
5,000 | ¥1.53236 | ¥7,661.80 |
12,500 | ¥1.42290 | ¥17,786.25 |
25,000 | ¥1.39007 | ¥34,751.75 |