RS1D | |
---|---|
DigiKey Part Number | RS1DFSTR-ND - Tape & Reel (TR) RS1DFSCT-ND - Cut Tape (CT) RS1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1D |
Description | DIODE GEN PURP 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.34800 | ¥134.80 |
500 | ¥1.24782 | ¥623.91 |
1,000 | ¥0.84852 | ¥848.52 |
2,000 | ¥0.78116 | ¥1,562.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.74871 | ¥5,615.32 |
15,000 | ¥0.67385 | ¥10,107.75 |
37,500 | ¥0.66386 | ¥24,894.75 |
52,500 | ¥0.62393 | ¥32,756.33 |