TSSA3U45 R3G | |
---|---|
DigiKey Part Number | TSSA3U45R3GTR-ND - Tape & Reel (TR) TSSA3U45R3GCT-ND - Cut Tape (CT) TSSA3U45R3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSA3U45 R3G |
Description | DIODE SCHOTTKY 45V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AC (SMA) |
EDA/CAD Models | TSSA3U45 R3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.39200 | ¥43.92 |
100 | ¥3.04070 | ¥304.07 |
500 | ¥2.54080 | ¥1,270.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥2.16239 | ¥3,892.30 |
3,600 | ¥1.92589 | ¥6,933.20 |
5,400 | ¥1.82453 | ¥9,852.46 |
9,000 | ¥1.68938 | ¥15,204.42 |
45,000 | ¥1.67265 | ¥75,269.25 |