TS2596CM550 RNG | ||
---|---|---|
DigiKey Part Number | TS2596CM550RNGTR-ND - Tape & Reel (TR) TS2596CM550RNGCT-ND - Cut Tape (CT) TS2596CM550RNGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS2596CM550 RNG | |
Description | IC REG BUCK 5V 3A TO263-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Datasheet | Datasheet | |
EDA/CAD Models | TS2596CM550 RNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.87500 | ¥198.75 |
25 | ¥18.75000 | ¥468.75 |
100 | ¥15.97620 | ¥1,597.62 |
250 | ¥15.00076 | ¥3,750.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.12573 | ¥10,500.58 |
1,600 | ¥10.87564 | ¥17,401.02 |
2,400 | ¥10.12558 | ¥24,301.39 |
5,600 | ¥9.75056 | ¥54,603.14 |